Image for AFBR-57F5UMZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-57F5UMZ

DigiKey Part Number
516-AFBR-57F5UMZ-ND
Manufacturer
Manufacturer Product Number
AFBR-57F5UMZ
Description
TXRX OPTICAL SFP DMI
Customer Reference
Detailed Description
Transceiver Module Fibre Channel Links 4.25 ~ 14.025Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
4.25 ~ 14.025Gbps
Wavelength
850nm
Applications
Fibre Channel Links
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable