Similar

AFBR-57D7AMZ | |
|---|---|
DigiKey Part Number | AFBR-57D7AMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57D7AMZ |
Description | FIBER OPTIC TRANSCEIVER |
Customer Reference | |
Detailed Description | Transceiver Module 850nm 3.3V Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | - | |
Wavelength | 850nm | |
Applications | - | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |


