
AEDR-9930EL-102 | |
|---|---|
DigiKey Part Number | 516-AEDR-9930EL-102TR-ND - Tape & Reel (TR) 516-AEDR-9930EL-102CT-ND - Cut Tape (CT) 516-AEDR-9930EL-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9930EL-102 |
Description | ENCODER INCREMENTAL DIG SMD TAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 397 LPI Digital |
Datasheet | Datasheet |
Category | Pulses per Revolution 397 LPI |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V ~ 5V |
Series | Actuator Type Codewheel Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Detent No |
Part Status Active | Built in Switch No |
Encoder Type Incremental | Mounting Type Surface Mount |
Output Type Digital | Termination Style SMD (SMT) Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,07000 | € 35,07 |
| 5 | € 30,10600 | € 150,53 |
| 10 | € 28,18400 | € 281,84 |
| 25 | € 25,82040 | € 645,51 |
| 50 | € 24,84440 | € 1 242,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 22,59060 | € 2 259,06 |
| 200 | € 21,11715 | € 4 223,43 |
| 300 | € 20,29773 | € 6 089,32 |
| Unit Price without VAT: | € 35,07000 |
|---|---|
| Unit Price with VAT: | € 42,78540 |

