
ACPL-P346-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-P346-560ETR-ND - Tape & Reel (TR) 516-ACPL-P346-560ECT-ND - Cut Tape (CT) 516-ACPL-P346-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P346-560E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 20V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 120ns, 120ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 50ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 8ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,31000 | € 4,31 |
| 10 | € 3,20000 | € 32,00 |
| 100 | € 2,54740 | € 254,74 |
| 500 | € 2,26214 | € 1 131,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,16939 | € 2 169,39 |
| 2 000 | € 2,09094 | € 4 181,88 |
| 3 000 | € 2,05079 | € 6 152,37 |
| Unit Price without VAT: | € 4,31000 |
|---|---|
| Unit Price with VAT: | € 5,25820 |

