
ACPL-331J-500E | |
|---|---|
DigiKey Part Number | 516-4101-2-ND - Tape & Reel (TR) 516-4101-1-ND - Cut Tape (CT) 516-4101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-331J-500E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1.5A | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,08000 | € 5,08 |
| 10 | € 3,80400 | € 38,04 |
| 100 | € 3,05610 | € 305,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | € 2,64669 | € 2 249,69 |
| 1 700 | € 2,55336 | € 4 340,71 |
| 2 550 | € 2,50560 | € 6 389,28 |
| Unit Price without VAT: | € 5,08000 |
|---|---|
| Unit Price with VAT: | € 6,19760 |

