ABA-32563-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 21 052
Unit Price: € 1,39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 292
Unit Price: € 2,67000
Datasheet
RF Amplifier IC Cellular, ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO 0Hz ~ 2.5GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABA-32563-BLKG

DigiKey Part Number
ABA-32563-BLKG-ND
Manufacturer
Manufacturer Product Number
ABA-32563-BLKG
Description
IC AMP CELL 0HZ-2.5GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC Cellular, ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO 0Hz ~ 2.5GHz SOT-363, SC70
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO
Manufacturer
Broadcom Limited
Voltage - Supply
3V ~ 6V
Packaging
Bulk
Current - Supply
37mA ~ 42.5mA
Part Status
Obsolete
Test Frequency
2GHz
Frequency
0Hz ~ 2.5GHz
Mounting Type
Surface Mount
P1dB
8.4dBm
Package / Case
6-TSSOP, SC-88, SOT-363
Gain
17.5dB ~ 19dB
Supplier Device Package
SOT-363, SC70
Noise Figure
3.5dB ~ 4.4dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL55012IEZ-T7Renesas Electronics Corporation21 052ISL55012IEZ-T7CT-ND€ 1,39000Similar
MAX2655EXT+TAnalog Devices Inc./Maxim Integrated292MAX2655EXT+TCT-ND€ 2,67000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable