
BXRV-TR-2765G-1000-B-33 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2765G-1000-B-33-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2765G-1000-B-33 |
Description | LED MOD VESTA COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta® White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Embedded Artists | Voltage - Forward (Vf) (Typ) 30.76V |
Series | Lumens/Watt @ Current - Test 90.8 lm/W |
Packaging Tube | Current - Max 250mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type LED Module | Size / Dimension 15.80mm L x 15.80mm W |
Color White, Cool | Height 1.70mm |
CCT (K) 6500K | Light Emitting Surface (LES) 9.40mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 698lm | Base Product Number |

