
BXRH-40G0600-A-73 | |
|---|---|
DigiKey Part Number | BXRH-40G0600-A-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-40G0600-A-73 |
Description | LED COB V4 HD NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V4 HD LED Array White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 35.4V |
Series | Lumens/Watt @ Current - Test 96 lm/W |
Packaging Tray | Current - Max 240mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 5.20mm Dia |
Luminous Flux @ Current/Temperature 592lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,89002 | € 534,01 |
| Unit Price without VAT: | € 0,89002 |
|---|---|
| Unit Price with VAT: | € 1,08582 |

