
BXRH-30G300C-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-30G300C-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30G300C-D-83 |
Description | LED COB V9 HD WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V9 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.6V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tube | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 8.80mm Dia |
Luminous Flux @ Current/Temperature 2891lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-27G3000-D-83 | Bridgelux | 322 | 976-BXRH-27G3000-D-83-ND | € 4,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,68000 | € 4,68 |
| 10 | € 3,50100 | € 35,01 |
| 100 | € 2,80380 | € 280,38 |
| 500 | € 2,53916 | € 1 269,58 |
| Unit Price without VAT: | € 4,68000 |
|---|---|
| Unit Price with VAT: | € 5,70960 |

