Parametric Equivalent

BXRH-27H3000-D-73 | |
|---|---|
DigiKey Part Number | BXRH-27H3000-D-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-27H3000-D-73 |
Description | LED COB V9 HD WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V9 HD Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 35.4V |
Series | Lumens/Watt @ Current - Test 85 lm/W |
Packaging Tray | Current - Max 960mA |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 9.20mm Dia |
Luminous Flux @ Current/Temperature 2105lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-30H3000-D-73 | Bridgelux | 541 | 976-1755-ND | € 2,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 2,80093 | € 1 680,56 |
| Unit Price without VAT: | € 2,80093 |
|---|---|
| Unit Price with VAT: | € 3,41713 |


