
BXRE-30G08F0-E-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G08F0-E-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G08F0-E-82 |
Description | LED COB V8 F90 ARR WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 F90 Array White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 34.5V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 171 lm/W |
Series | Current - Max 150mA |
Packaging Tube | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features Dimming |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3000K | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 8.50mm Dia |
Luminous Flux @ Current/Temperature 941lm (Typ) | Lens Type Flat |
Temperature - Test 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,33000 | € 3,33 |
| 10 | € 2,45600 | € 24,56 |
| 100 | € 1,93520 | € 193,52 |
| Unit Price without VAT: | € 3,33000 |
|---|---|
| Unit Price with VAT: | € 4,06260 |

