Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27H2000-B-72 | |
|---|---|
DigiKey Part Number | BXRE-27H2000-B-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27H2000-B-72 |
Description | LED COB V13 WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 103 lm/W |
Packaging Tube | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 1566lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27H2000-B-73 | Bridgelux | 0 | BXRE-27H2000-B-73-ND | € 3,35064 | Parametric Equivalent |
| BXRE-30H2000-B-72 | Bridgelux | 0 | BXRE-30H2000-B-72-ND | € 3,52080 | Parametric Equivalent |
| BXRE-30H2000-B-73 | Bridgelux | 0 | BXRE-30H2000-B-73-ND | € 3,35064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,52080 | € 1 760,40 |
| Unit Price without VAT: | € 3,52080 |
|---|---|
| Unit Price with VAT: | € 4,29538 |















