Parametric Equivalent

BXRC-35E1000-C-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-35E1000-C-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35E1000-C-83-SE |
Description | LED COB VERO SE 10C WH RND 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Warm Round |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.7V |
Series | Lumens/Watt @ Current - Test 177 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 30.80mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 1633lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-35E1000-C-82-SE | Bridgelux | 0 | 976-BXRC-35E1000-C-82-SE-ND | € 3,54698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 3,38990 | € 1 355,96 |
| Unit Price without VAT: | € 3,38990 |
|---|---|
| Unit Price with VAT: | € 4,13568 |


