BXRC-27G4000-B-82 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,46040

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,09395

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,10705

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,44735

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,46040

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,09395

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,10705

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,44735

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,46040

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,09395

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,10705

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,44735

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,46040

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: € 7,09395
Image for BXRC-27G4000-B-82 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27G4000-B-82

DigiKey Part Number
976-BXRC-27G4000-B-82-ND
Manufacturer
Manufacturer Product Number
BXRC-27G4000-B-82
Description
VERO 18B WARM WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 18 Array White, Warm Round
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
140 lm/W
Packaging
Tray
Current - Max
2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
36.20mm Dia
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.80mm
Configuration
Round
Light Emitting Surface (LES)
18.50mm Dia
Luminous Flux @ Current/Temperature
3323lm (Typ)
Lens Type
Flat
Current - Test
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-27G4000-B-82-SEBridgelux0976-BXRC-27G4000-B-82-SE-ND€ 7,46040Parametric Equivalent
BXRC-27G4000-B-83Bridgelux0976-BXRC-27G4000-B-83-ND€ 7,09395Parametric Equivalent
BXRC-27G4000-B-83-SEBridgelux0976-BXRC-27G4000-B-83-SE-ND€ 7,10705Parametric Equivalent
BXRC-27G40H0-B-82Bridgelux0976-BXRC-27G40H0-B-82-ND€ 7,44735Parametric Equivalent
BXRC-27G40H0-B-82-SEBridgelux0976-BXRC-27G40H0-B-82-SE-ND€ 7,46040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
200€ 7,44735€ 1 489,47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,44735
Unit Price with VAT:€ 9,08577