Similar

BXFN-30G-21H-18C-00-0-0 | |
|---|---|
DigiKey Part Number | 976-BXFN-30G-21H-18C-00-0-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXFN-30G-21H-18C-00-0-0 |
Description | LED F90 WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Warm 3000K 6-Step MacAdam Ellipse 18V 50mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 156 lm/W |
Mfr | CRI (Color Rendering Index) 88.5 |
Series | Current - Max 65mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3000K 6-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 125lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 140lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 50mA | Thermal Resistance of Package 11.1°C/W |
Voltage - Forward (Vf) (Typ) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW JTL6S1.EM-LVL3-XX57-1-50-R33 | ams-OSRAM USA INC. | 99 900 | 475-GWJTL6S1.EM-LVL3-XX57-1-50-R33CT-ND | € 0,10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 000 | € 0,02758 | € 4 688,60 |
| Unit Price without VAT: | € 0,02758 |
|---|---|
| Unit Price with VAT: | € 0,03365 |


