WO-1-PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WO-1-PK
WO-1-PK

WO-1-PK

DigiKey Part Number
2267-WO-1-PK-ND
Manufacturer
Manufacturer Product Number
WO-1-PK
Description
LABEL RED ON WHITE 1=25PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Legend (Symbol Only)
No Symbol
Manufacturer
Brady Corporation
Color - Background
Red, White
Packaging
Bulk
Color - Legend
Red, White
Part Status
Active
Length
1.500" (38.10mm)
Print Type
Pre-Printed, Hand-Writable
Width
0.625" (15.88mm), 5/8"
Language
English
Material - Body
Vinyl Cloth
Applications
General
Mounting Type
Adhesive
Application Specifics
Notice
Shape
Rectangle
Arrangement
Text Only
Features
Abrasion Resistant, Oil Resistant, UV Resistant, Water Resistant, Weather Resistant
Legend (Text)
Rejected Date. Reason. By
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 136,43000€ 136,43
Manufacturers Standard Package
Unit Price without VAT:€ 136,43000
Unit Price with VAT:€ 166,44460