



THT-51-724-10 | |
|---|---|
DigiKey Part Number | 2267-THT-51-724-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-51-724-10 |
Description | LABEL, 0.25 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Amber |
Datasheet | Datasheet |
Category | Color - Background Amber |
Manufacturer Brady Corporation | Length 1.000" (25.40mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300,R7950 | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 056,69000 | € 1 056,69 |
| Unit Price without VAT: | € 1 056,69000 |
|---|---|
| Unit Price with VAT: | € 1 289,16180 |

