
PTL-7-423 | |
|---|---|
DigiKey Part Number | 2267-PTL-7-423-ND |
Manufacturer | |
Manufacturer Product Number | PTL-7-423 |
Description | LABEL 0.5"H X 0.5"W WHT 1=500PCS |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.500" (12.70mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP®61 Labeling System, BMP®71 Label Printer, M611 Brady Printer™, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-7-423 | Brady Corporation | 475 | 2267-M6-7-423-ND | € 56,23000 | Similar |


