MFR Recommended




MC1-1000-595-BK-WT | |
|---|---|
DigiKey Part Number | 2267-MC1-1000-595-BK-WT-ND |
Manufacturer | |
Manufacturer Product Number | MC1-1000-595-BK-WT |
Description | LABEL 1" W X 25' L BLACK |
Customer Reference | |
Detailed Description | Die Cut Vinyl Black |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background Black |
Series | Length 25' (7.6m) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BMP®41, BMP®51, BMP®53 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4C-1000-595-BK-WT | Brady Corporation | 13 | 2267-M4C-1000-595-BK-WT-ND | € 55,13000 | MFR Recommended |


