MFR Recommended




MC-375-499 | |
|---|---|
DigiKey Part Number | 2267-MC-375-499-ND |
Manufacturer | |
Manufacturer Product Number | MC-375-499 |
Description | LABEL 0.375" W X 16' L WHITE |
Customer Reference | |
Detailed Description | Continuous Nylon White |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 16' (4.9m) |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Obsolete | Location Indoor |
Label Type Continuous | Material - Body Nylon |
Printer Name BMP®41, BMP®51, BMP®53 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4C-375-499 | Brady Corporation | 2 | 2267-M4C-375-499-ND | € 28,58000 | MFR Recommended |


