



M6C-500-595-BK | |
|---|---|
DigiKey Part Number | 2267-M6C-500-595-BK-ND |
Manufacturer | |
Manufacturer Product Number | M6C-500-595-BK |
Description | LABEL 0.5" X 50' VINYL BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Black |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Black |
Series | Length 50' (15.2m) |
Packaging Box | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R10010-WT | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 66,79000 | € 66,79 |
| Unit Price without VAT: | € 66,79000 |
|---|---|
| Unit Price with VAT: | € 81,48380 |

