



M6-83-499 | |
|---|---|
DigiKey Part Number | 2267-M6-83-499-ND |
Manufacturer | |
Manufacturer Product Number | M6-83-499 |
Description | LABEL 0.5" DIA CLOTH WT 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Diameter - Label 0.500" (12.70mm) |
Packaging Box | Location Indoor |
Part Status Active | Material - Body Nylon Cloth |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 79,25000 | € 79,25 |
| Unit Price without VAT: | € 79,25000 |
|---|---|
| Unit Price with VAT: | € 96,68500 |

