



M6-750-2-342-YL-R | |
|---|---|
DigiKey Part Number | 2267-M6-750-2-342-YL-R-ND |
Manufacturer | |
Manufacturer Product Number | M6-750-2-342-YL-R |
Description | SLEEVE 0.75DIA YL 2" RL/70 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" W x 0.75" Dia (50.8mm x 19.1mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 2.00" W x 0.75" Dia (50.8mm x 19.1mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Series | Color Yellow |
Packaging Box | Material Polyolefin (PO) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 220,15000 | € 220,15 |
| Unit Price without VAT: | € 220,15000 |
|---|---|
| Unit Price with VAT: | € 268,58300 |

