



M6-750-175-345-YL | |
|---|---|
DigiKey Part Number | 2267-M6-750-175-345-YL-ND |
Manufacturer | |
Manufacturer Product Number | M6-750-175-345-YL |
Description | SLEEVE 0.75DIA YL 1.75" RL/100 |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.75" W x 0.75" Dia (44.5mm x 19.1mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.75" W x 0.75" Dia (44.5mm x 19.1mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Series | Color Yellow |
Packaging Box | Material Polyvinylidene Fluoride (PVDF) |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 561,24000 | € 561,24 |
| Unit Price without VAT: | € 561,24000 |
|---|---|
| Unit Price with VAT: | € 684,71280 |

