



M6-250-1-342-YL | |
|---|---|
DigiKey Part Number | 2267-M6-250-1-342-YL-ND |
Manufacturer | |
Manufacturer Product Number | M6-250-1-342-YL |
Description | SLEEVE 0.25DIA YL 1" RL/100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" W x 0.44" H (25.4mm x 11.3mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.44" H (25.4mm x 11.3mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Series | Color Yellow |
Packaging Box | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,47000 | € 88,47 |
| Unit Price without VAT: | € 88,47000 |
|---|---|
| Unit Price with VAT: | € 107,93340 |

