MFR Recommended




M-375-1-342 | |
|---|---|
DigiKey Part Number | 2267-M-375-1-342-ND |
Manufacturer | |
Manufacturer Product Number | M-375-1-342 |
Description | SLEEVE, 0.375" DIA X 1"W 1=80PCS |
Customer Reference | |
Detailed Description | Black, White Heat Shrinkable Label 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Series | Color Black, White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-375-1-342 | Brady Corporation | 33 | 2267-M5-375-1-342-ND | € 75,54000 | MFR Recommended |


