
LAT-22-361-5 | |
|---|---|
DigiKey Part Number | 2267-LAT-22-361-5-ND |
Manufacturer | |
Manufacturer Product Number | LAT-22-361-5 |
Description | LABEL 1.5"HX0.5"W CLR/WH 1=65PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Clear, White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background Clear, White |
Series | Length 1.500" (38.10mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 431,58000 | € 431,58 |
| Unit Price without VAT: | € 431,58000 |
|---|---|
| Unit Price with VAT: | € 526,52760 |

