
JPSL-137-2475 | |
|---|---|
DigiKey Part Number | 2267-JPSL-137-2475-ND |
Manufacturer | |
Manufacturer Product Number | JPSL-137-2475 |
Description | PERMASHIELD MATTE POLYESTER LABE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Polyester (PET) 2.00" L x 1.00" W (50.8mm x 25.4mm) White |
Datasheet | Datasheet |
Category | Length 2.000" (50.80mm) |
Manufacturer Brady Corporation | Width 1.000" (25.40mm) |
Series | Location Not Noted |
Packaging Box | Material - Body Polyester (PET) |
Part Status Active | For Use With/Related Products Inkjet Printer |
Label Type Blank | Material Polyester |
Printer Name J300 | Label Size 2.00" L x 1.00" W (50.8mm x 25.4mm) |
Applications Barcoding | Shelf Life 24 Months |
Color - Background White | Shelf Life Start Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 763,37000 | € 763,37 |
| Unit Price without VAT: | € 763,37000 |
|---|---|
| Unit Price with VAT: | € 931,31140 |

