
DAT-55-642-10 | |
|---|---|
DigiKey Part Number | 2267-DAT-55-642-10-ND |
Manufacturer | |
Manufacturer Product Number | DAT-55-642-10 |
Description | LABEL, 0.75 IN H X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.750" (19.05mm) 3/4" |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name R5000 | For Use With/Related Products Dot Matrix Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 749,26000 | € 749,26 |
| Unit Price without VAT: | € 749,26000 |
|---|---|
| Unit Price with VAT: | € 914,09720 |

