



B30C-4250-509-YL | |
|---|---|
DigiKey Part Number | 2267-B30C-4250-509-YL-ND |
Manufacturer | |
Manufacturer Product Number | B30C-4250-509-YL |
Description | LABEL 4.25" W X 25' L YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Yellow |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Length 25' (7.6m) |
Packaging Bulk | Width 4.250" (107.95mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Polyester (PET) |
Printer Name BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 240,15000 | € 240,15 |
| Unit Price without VAT: | € 240,15000 |
|---|---|
| Unit Price with VAT: | € 292,98300 |

