



B30-260-7569-CLP3A | |
|---|---|
DigiKey Part Number | 2267-B30-260-7569-CLP3A-ND |
Manufacturer | |
Manufacturer Product Number | B30-260-7569-CLP3A |
Description | LABEL 2.17"HX3.35" W 1=340PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Color - Legend Red |
Series | Length 3.350" (85.09mm) |
Packaging Bulk | Width 2.170" (55.12mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Vinyl |
Applications Chemical | Mounting Type Adhesive, Permanent |
Application Specifics Safety | Shape Rectangle |
Arrangement Symbol Only | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) No Text | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 148,72000 | € 148,72 |
| Unit Price without VAT: | € 148,72000 |
|---|---|
| Unit Price with VAT: | € 181,43840 |

