



B30-25-595-BLNKWT | |
|---|---|
DigiKey Part Number | 2267-B30-25-595-BLNKWT-ND |
Manufacturer | |
Manufacturer Product Number | B30-25-595-BLNKWT |
Description | LABEL 4" H X 6"W WHITE 1=175PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Width 6.000" (152.40mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, i3300, S3000, S3100 Brady Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 427,06000 | € 427,06 |
| Unit Price without VAT: | € 427,06000 |
|---|---|
| Unit Price with VAT: | € 521,01320 |

