



B30-222-438 | |
|---|---|
DigiKey Part Number | 2267-B30-222-438-ND |
Manufacturer | |
Manufacturer Product Number | B30-222-438 |
Description | B30,B438,SLV,3.00" X 2.00" FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Metallized Polyester Silver |
Datasheet | Datasheet |
Category | Color - Background Silver |
Manufacturer Brady Corporation | Length 3.000" (76.20mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Metallized Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, R4300 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 313,09000 | € 313,09 |
| Unit Price without VAT: | € 313,09000 |
|---|---|
| Unit Price with VAT: | € 381,96980 |

