Polyester Black and Red Legend, White Background Danger/Peligro. Authorized Personnel Only/Solo Personal Autorizado
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124045

DigiKey Part Number
2267-124045-ND
Manufacturer
Manufacturer Product Number
124045
Description
B302 10X7 BLK/RED/WHT BILING/DNG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Black and Red Legend, White Background Danger/Peligro. Authorized Personnel Only/Solo Personal Autorizado
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black and Red Legend, White Background
Manufacturer
Brady Corporation
Material
Polyester
Series
Label Type
Danger/Peligro. Authorized Personnel Only/Solo Personal Autorizado
Packaging
Bulk
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,09000€ 9,09
Manufacturers Standard Package
Unit Price without VAT:€ 9,09000
Unit Price with VAT:€ 11,08980