
TV265 | |
|---|---|
DigiKey Part Number | 59-TV265-ND |
Manufacturer | |
Manufacturer Product Number | TV265 |
Description | PRESSED HEATSINK, TV265G, ZA4037 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical |
Category | Length 1.181" (30.00mm) |
Mfr | Width 0.500" (12.70mm) |
Packaging Bulk | Fin Height 1.772" (45.00mm) |
Part Status Active | Power Dissipation @ Temperature Rise 1.0W @ 20°C |
Type Board Level, Vertical | Thermal Resistance @ Forced Air Flow 10.00°C/W @ 200 LFM |
Package Cooled | Thermal Resistance @ Natural 13.00°C/W |
Attachment Method Bolt On and PC Pin | Material |
Shape Rectangular, Fins | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | € 2,85423 | € 553,72 |
| Unit Price without VAT: | € 2,85423 |
|---|---|
| Unit Price with VAT: | € 3,48216 |

