Image for 6380B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6380B

DigiKey Part Number
59-6380B-ND
Manufacturer
Manufacturer Product Number
6380B
Description
THM,17500B-1G REV H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220 Aluminum 2.0W @ 20°C Board Level, Vertical
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.650" (41.91mm)
Mfr
Width
1.000" (25.40mm)
Packaging
Bulk
Fin Height
1.000" (25.40mm)
Part Status
Active
Power Dissipation @ Temperature Rise
2.0W @ 20°C
Type
Board Level, Vertical
Thermal Resistance @ Forced Air Flow
3.5°C/W @ 200 LFM
Package Cooled
Thermal Resistance @ Natural
6.80°C/W
Attachment Method
Bolt On and PC Pin
Material
Shape
Rectangular, Fins
Material Finish
Black Anodized
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 440€ 6,17665€ 8 894,38
Unit Price without VAT:€ 6,17665
Unit Price with VAT:€ 7,53551