
6299BG | |
|---|---|
DigiKey Part Number | 59-6299BG-ND |
Manufacturer | |
Manufacturer Product Number | 6299BG |
Description | 6299BG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Board Level, Vertical |
Category | Shape Rectangular, Fins |
Mfr | Length 1.638" (41.60mm) |
Packaging Bulk | Width 0.992" (25.20mm) |
Part Status Active | Fin Height 2.000" (50.80mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 6.70°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 456 | € 1,91546 | € 6 619,83 |
| Unit Price without VAT: | € 1,91546 |
|---|---|
| Unit Price with VAT: | € 2,33686 |

