RF ANTENNA Signal Boosting LPDA N Type Female Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT974921

DigiKey Part Number
4777-BT974921-ND
Manufacturer
Manufacturer Product Number
BT974921
Description
The Arrow | LPDA Cellular Antenn
Customer Reference
Detailed Description
RF ANTENNA Signal Boosting LPDA N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bolton Technical
Series
-
Packaging
Retail Package
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
600MHz ~ 960MHz, 1.71GHz ~ 2.2GHz
Antenna Type
LPDA
VSWR
2
Return Loss
-
Gain
12dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
-
Applications
Signal Boosting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Bolton Technical
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 169,94000€ 169,94
50€ 161,44080€ 8 072,04
100€ 158,04190€ 15 804,19
Unit Price without VAT:€ 169,94000
Unit Price with VAT:€ 207,32680