
SZ4-10.00-R480-F5P | |
|---|---|
DigiKey Part Number | 492-SZ4-10.00-R480-F5P-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-10.00-R480-F5P |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Flexible 10" (254.0mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Flexible 10" (254.0mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,99000 | € 5,99 |
| 10 | € 4,52400 | € 45,24 |
| Unit Price without VAT: | € 5,99000 |
|---|---|
| Unit Price with VAT: | € 7,30780 |

