
SZ4-10.00-A220-F5P54 | |
|---|---|
DigiKey Part Number | 492-SZ4-10.00-A220-F5P54-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-10.00-A220-F5P54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Amber Flexible 10" (254.0mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 10" (254.0mm) |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.10mm |
Color Amber | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,94000 | € 5,94 |
| 10 | € 4,48400 | € 44,84 |
| 100 | € 3,63180 | € 363,18 |
| Unit Price without VAT: | € 5,94000 |
|---|---|
| Unit Price with VAT: | € 7,24680 |

