
SZ2-6.00-A220-F4PD-9 | |
|---|---|
DigiKey Part Number | 492-SZ2-6.00-A220-F4PD-9-ND |
Manufacturer | |
Manufacturer Product Number | SZ2-6.00-A220-F4PD-9 |
Description | LIGHT PIPE FLEXIBLE 6" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,07330 | € 307,33 |
| Unit Price without VAT: | € 3,07330 |
|---|---|
| Unit Price with VAT: | € 3,74943 |

