
SZ1-10.00-W305-F4PRD-6 | |
|---|---|
DigiKey Part Number | 492-SZ1-10.00-W305-F4PRD-6-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-10.00-W305-F4PRD-6 |
Description | LIGHT PIPE FLEXIBLE 10" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 10" (254mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,10160 | € 310,16 |
| Unit Price without VAT: | € 3,10160 |
|---|---|
| Unit Price with VAT: | € 3,78395 |

