
SW-031-190 | |
|---|---|
DigiKey Part Number | SW-031-190-ND |
Manufacturer | |
Manufacturer Product Number | SW-031-190 |
Description | WASHER SHOULDER #6 POLY SULFIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.197" (5.00mm) Thick Polyphenylene Sulfide, Glass Filled |
Datasheet | Datasheet |
EDA/CAD Models | SW-031-190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.146" (3.71mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Diameter - Shoulder | 0.190" (4.83mm) | |
Thickness - Overall | 0.197" (5.00mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Polyphenylene Sulfide, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,19290 | € 19,29 |
| Unit Price without VAT: | € 0,19290 |
|---|---|
| Unit Price with VAT: | € 0,23534 |

