SMP2-SOC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,10484

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,12934
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,10828

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,12523
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,08853
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: € 0,67000
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: € 0,13843
Datasheet

Similar


Kingbright
In Stock: 500
Unit Price: € 0,20258
Datasheet

Similar


Kingbright
In Stock: 4 420
Unit Price: € 0,76000
Datasheet

Similar


Broadcom Limited
In Stock: 463
Unit Price: € 0,38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 606
Unit Price: € 0,67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 052
Unit Price: € 0,59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,22197
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 495
Unit Price: € 0,59000
Datasheet
Orange 605nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP2-SOC

DigiKey Part Number
492-1255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP2-SOC
Description
LED ORANGE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes