
SLM2805BWD-LS | |
|---|---|
DigiKey Part Number | SLM2805BWD-LS-ND |
Manufacturer | |
Manufacturer Product Number | SLM2805BWD-LS |
Description | LED CBI 5MM BLU DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 4V 70mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | SLM2805BWD-LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 430nm | |
Configuration | Single | |
Current | 70mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 15° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 4V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,48680 | € 148,68 |
| Unit Price without VAT: | € 1,48680 |
|---|---|
| Unit Price with VAT: | € 1,81390 |

