Image for SLM2505YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM2505YD

DigiKey Part Number
SLM2505YD-ND
Manufacturer
Manufacturer Product Number
SLM2505YD
Description
LED CBI 5MM YELLOW THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 30mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SLM2505YD Models
Product Attributes
Filter Similar Products
Category
Millicandela Rating
25mcd
Manufacturer
Bivar Inc.
Viewing Angle
40°
Series
Lens Type
Diffused
Packaging
Tray
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Yellow
Voltage Rating
2V
Wavelength - Peak
590nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€ 0,33900€ 33,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,33900
Unit Price with VAT:€ 0,41358