
SF1-35.0-F4P54-4 | |
|---|---|
DigiKey Part Number | 492-SF1-35.0-F4P54-4-ND |
Manufacturer | |
Manufacturer Product Number | SF1-35.0-F4P54-4 |
Description | LIGHT PIPE FLEXIBLE 35" 4.19MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 35" (889mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 35" (889mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.19mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,38290 | € 438,29 |
| Unit Price without VAT: | € 4,38290 |
|---|---|
| Unit Price with VAT: | € 5,34714 |

