
RHD-2140-F9PD67PR | |
|---|---|
DigiKey Part Number | 492-RHD-2140-F9PD67PR-ND |
Manufacturer | |
Manufacturer Product Number | RHD-2140-F9PD67PR |
Description | IP67 RIGID LIGHT PIPE, VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Rigid Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 9.10mm |
Color Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,00000 | € 8,00 |
| 10 | € 6,12000 | € 61,20 |
| Unit Price without VAT: | € 8,00000 |
|---|---|
| Unit Price with VAT: | € 9,76000 |

