



PM5-M124-BLU | |
|---|---|
DigiKey Part Number | 492-1890-ND |
Manufacturer | |
Manufacturer Product Number | PM5-M124-BLU |
Description | LED PNL IND BLUE FRESNEL 10.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Fresnel 100° 12V ~ 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-M124-BLU Models |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.32" (8.13mm) |
Series | Lens Size 10.20mm Dia |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 20mcd |
Type LED | Wavelength - Peak 465nm |
Lamp Color Blue | Viewing Angle 100° |
Lens Color Colorless | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Fresnel | Ingress Protection IP67 |
Ratings AC/DC | Features Auto-Dimming |
Voltage 12V ~ 24V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,53000 | € 36,53 |
| 10 | € 29,93500 | € 299,35 |
| 100 | € 26,13160 | € 2 613,16 |
| Unit Price without VAT: | € 36,53000 |
|---|---|
| Unit Price with VAT: | € 44,56660 |

