Image for PM3GDLW14.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3GDLW14.5

DigiKey Part Number
PM3GDLW14.5-ND
Manufacturer
Manufacturer Product Number
PM3GDLW14.5
Description
LED PNL IND GREEN DIFF 3MM LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 40° 2.1V 7mA Wire Leads - 14.5" (368.30mm)
Datasheet
 Datasheet
EDA/CAD Models
PM3GDLW14.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Bivar Inc.
Panel Cutout Dimensions
0.16" (4.06mm)
Packaging
Bag
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
0.2mcd
Lamp Color
Green
Wavelength - Peak
555nm
Lens Transparency
Diffused
Viewing Angle
40°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 14.5" (368.30mm)
Voltage
2.1V
Base Product Number
Current
7mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€ 1,44540€ 144,54
Manufacturers Standard Package
Unit Price without VAT:€ 1,44540
Unit Price with VAT:€ 1,76339